


CC0603MRX5R5BB105 | |
---|---|
DigiKey Part Number | 311-1813-2-ND - Tape & Reel (TR) 311-1813-1-ND - Cut Tape (CT) 311-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRX5R5BB105 |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRX5R5BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42540 | $21.27 |
100 | $0.36870 | $36.87 |
500 | $0.28820 | $144.10 |
1,000 | $0.24617 | $246.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20304 | $812.16 |
8,000 | $0.18705 | $1,496.40 |
12,000 | $0.17904 | $2,148.48 |
20,000 | $0.17017 | $3,403.40 |
28,000 | $0.14738 | $4,126.64 |
40,000 | $0.14680 | $5,872.00 |
48,000 | $0.12945 | $6,213.60 |
96,000 | $0.12856 | $12,341.76 |
100,000 | $0.12852 | $12,852.00 |