


CC0603MPX5R5BB106 | |
---|---|
DigiKey Part Number | 13-CC0603MPX5R5BB106TR-ND - Tape & Reel (TR) 13-CC0603MPX5R5BB106CT-ND - Cut Tape (CT) 13-CC0603MPX5R5BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX5R5BB106 |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MPX5R5BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.06700 | $10.67 |
50 | $0.76700 | $38.35 |
100 | $0.67410 | $67.41 |
500 | $0.47196 | $235.98 |
1,000 | $0.43042 | $430.42 |
2,500 | $0.38033 | $950.83 |
5,000 | $0.37652 | $1,882.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32021 | $4,803.15 |
30,000 | $0.31790 | $9,537.00 |
45,000 | $0.31671 | $14,251.95 |
75,000 | $0.31485 | $23,613.75 |
105,000 | $0.30889 | $32,433.45 |
150,000 | $0.30316 | $45,474.00 |
180,000 | $0.30044 | $54,079.20 |