

CC0603KRX7R9BB682 | |
|---|---|
DigiKey Part Number | 311-1084-2-ND - Tape & Reel (TR) 311-1084-1-ND - Cut Tape (CT) 311-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29400 | $2.94 |
| 50 | $0.20100 | $10.05 |
| 100 | $0.17150 | $17.15 |
| 500 | $0.12318 | $61.59 |
| 1,000 | $0.11330 | $113.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05363 | $214.52 |
| 8,000 | $0.05353 | $428.24 |
| 12,000 | $0.05315 | $637.80 |
| 20,000 | $0.05271 | $1,054.20 |
| 28,000 | $0.05245 | $1,468.60 |
| 40,000 | $0.05219 | $2,087.60 |
| 48,000 | $0.05207 | $2,499.36 |
| 96,000 | $0.05164 | $4,957.44 |
| 100,000 | $0.05162 | $5,162.00 |


