CC0603KRX7R9BB474 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 19,583
Unit Price: $4.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,005
Unit Price: $4.12000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 467,526
Unit Price: $1.81000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 346,038
Unit Price: $2.22000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 19,657
Unit Price: $1.81000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 1,081,235
Unit Price: $1.98000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 18,100
Unit Price: $1.98000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.22663
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,759
Unit Price: $1.23000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R9BB474

DigiKey Part Number
13-CC0603KRX7R9BB474TR-ND - Tape & Reel (TR)
13-CC0603KRX7R9BB474CT-ND - Cut Tape (CT)
13-CC0603KRX7R9BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R9BB474
Description
CAP CER 0.47UF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R9BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.64600$16.46
50$1.20680$60.34
100$1.07180$107.18
500$0.84476$422.38
1,000$0.77471$774.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66967$2,678.68
8,000$0.63067$5,045.36
12,000$0.61115$7,333.80
20,000$0.58951$11,790.20
28,000$0.57686$16,152.08
40,000$0.56469$22,587.60
48,000$0.55893$26,828.64
96,000$0.53950$51,792.00
100,000$0.53847$53,847.00
Manufacturers Standard Package