

CC0603KRX7R9BB333 | |
|---|---|
DigiKey Part Number | 311-1429-2-ND - Tape & Reel (TR) 311-1429-1-ND - Cut Tape (CT) 311-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 50 | $0.20100 | $10.05 |
| 100 | $0.17240 | $17.24 |
| 500 | $0.12384 | $61.92 |
| 1,000 | $0.10889 | $108.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07193 | $287.72 |
| 8,000 | $0.07101 | $568.08 |
| 12,000 | $0.07053 | $846.36 |
| 20,000 | $0.06971 | $1,394.20 |
| 28,000 | $0.06705 | $1,877.40 |
| 40,000 | $0.06449 | $2,579.60 |
| 48,000 | $0.06328 | $3,037.44 |
| 96,000 | $0.06217 | $5,968.32 |
| 100,000 | $0.05898 | $5,898.00 |


