

CC0603KRX7R8BB683 | |
---|---|
DigiKey Part Number | 311-4091-2-ND - Tape & Reel (TR) 311-4091-1-ND - Cut Tape (CT) 311-4091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB683 |
Description | CAP CER 0.068UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB683 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40000 | $4.00 |
50 | $0.27280 | $13.64 |
100 | $0.23530 | $23.53 |
500 | $0.17138 | $85.69 |
1,000 | $0.15178 | $151.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08951 | $358.04 |
8,000 | $0.08407 | $672.56 |
12,000 | $0.08352 | $1,002.24 |
20,000 | $0.08290 | $1,658.00 |
28,000 | $0.07824 | $2,190.72 |
40,000 | $0.07788 | $3,115.20 |
48,000 | $0.07771 | $3,730.08 |
96,000 | $0.07712 | $7,403.52 |
100,000 | $0.07709 | $7,709.00 |