


CC0603KRX7R8BB473 | |
|---|---|
DigiKey Part Number | 311-1373-2-ND - Tape & Reel (TR) 311-1373-1-ND - Cut Tape (CT) 311-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 50 | $0.20060 | $10.03 |
| 100 | $0.17210 | $17.21 |
| 500 | $0.12368 | $61.84 |
| 1,000 | $0.10369 | $103.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08063 | $322.52 |
| 8,000 | $0.07829 | $626.32 |
| 12,000 | $0.07418 | $890.16 |
| 20,000 | $0.06962 | $1,392.40 |
| 28,000 | $0.06897 | $1,931.16 |
| 40,000 | $0.05890 | $2,356.00 |


