


CC0603KRX7R0BB561 | |
|---|---|
DigiKey Part Number | 13-CC0603KRX7R0BB561TR-ND - Tape & Reel (TR) 13-CC0603KRX7R0BB561CT-ND - Cut Tape (CT) 13-CC0603KRX7R0BB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R0BB561 |
Description | CAP CER 560PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R0BB561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45700 | $4.57 |
| 50 | $0.31660 | $15.83 |
| 100 | $0.27330 | $27.33 |
| 500 | $0.20086 | $100.43 |
| 1,000 | $0.17851 | $178.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14518 | $580.72 |
| 8,000 | $0.13284 | $1,062.72 |
| 12,000 | $0.12667 | $1,520.04 |
| 20,000 | $0.11983 | $2,396.60 |
| 28,000 | $0.11583 | $3,243.24 |
| 40,000 | $0.11199 | $4,479.60 |
| 48,000 | $0.11017 | $5,288.16 |
| 96,000 | $0.10404 | $9,987.84 |
| 100,000 | $0.10372 | $10,372.00 |

