


CC0603KRX5R9BB474 | |
---|---|
DigiKey Part Number | 311-4047-2-ND - Tape & Reel (TR) 311-4047-1-ND - Cut Tape (CT) 311-4047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R9BB474 |
Description | CAP CER 0.47UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R9BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.06100 | $20.61 |
50 | $1.52880 | $76.44 |
100 | $1.36550 | $136.55 |
500 | $1.08960 | $544.80 |
1,000 | $1.00445 | $1,004.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.87689 | $3,507.56 |
8,000 | $0.82949 | $6,635.92 |
12,000 | $0.80575 | $9,669.00 |
20,000 | $0.77944 | $15,588.80 |
28,000 | $0.76406 | $21,393.68 |
40,000 | $0.74926 | $29,970.40 |
48,000 | $0.74225 | $35,628.00 |
96,000 | $0.71864 | $68,989.44 |
100,000 | $0.71739 | $71,739.00 |