


CC0603KRX5R8BB334 | |
|---|---|
DigiKey Part Number | 311-3572-2-ND - Tape & Reel (TR) 311-3572-1-ND - Cut Tape (CT) 311-3572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX5R8BB334 |
Description | CAP CER 0.33UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX5R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7R8BB334 | YAGEO | 31,667 | 311-3573-1-ND | $1.15000 | Upgrade |
| KGM15BR51E334KT | KYOCERA AVX | 14,230 | 478-KGM15BR51E334KTCT-ND | $3.86000 | Direct |
| C1608X5R1H334K080AB | TDK | 46,150 | 445-7462-1-ND | $1.48000 | Upgrade |
| C1608X7R1E334K080AC | TDK | 68,656 | 445-7416-1-ND | $1.15000 | Upgrade |
| C1608X7R1H334K080AC | TDK | 439,034 | 445-5950-1-ND | $1.89000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.44720 | $22.36 |
| 100 | $0.38810 | $38.81 |
| 500 | $0.28924 | $144.62 |
| 1,000 | $0.25881 | $258.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20330 | $813.20 |
| 8,000 | $0.18729 | $1,498.32 |
| 12,000 | $0.17927 | $2,151.24 |
| 20,000 | $0.17039 | $3,407.80 |
| 28,000 | $0.16520 | $4,625.60 |
| 40,000 | $0.16021 | $6,408.40 |

