


CC0603KRX7R8BB334 | |
|---|---|
DigiKey Part Number | 311-3573-2-ND - Tape & Reel (TR) 311-3573-1-ND - Cut Tape (CT) 311-3573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB334 |
Description | CAP CER 0.33UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.63300 | $6.33 |
| 50 | $0.44400 | $22.20 |
| 100 | $0.38480 | $38.48 |
| 500 | $0.28676 | $143.38 |
| 1,000 | $0.25668 | $256.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20151 | $806.04 |
| 8,000 | $0.18561 | $1,484.88 |
| 12,000 | $0.17765 | $2,131.80 |
| 20,000 | $0.16882 | $3,376.40 |
| 28,000 | $0.16367 | $4,582.76 |
| 40,000 | $0.15872 | $6,348.80 |

