0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603KRNPO9BN151

DigiKey Part Number
311-4029-2-ND - Tape & Reel (TR)
311-4029-1-ND - Cut Tape (CT)
311-4029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRNPO9BN151
Description
CAP CER 150PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRNPO9BN151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,596
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
50$0.23820$11.91
100$0.20450$20.45
500$0.14780$73.90
1,000$0.13055$130.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08115$324.60
8,000$0.07576$606.08
12,000$0.07525$903.00
20,000$0.07467$1,493.40
28,000$0.07001$1,960.28
40,000$0.06969$2,787.60
48,000$0.06953$3,337.44
96,000$0.06899$6,623.04
100,000$0.06896$6,896.00
Manufacturers Standard Package