0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KPX7R9BB333

DigiKey Part Number
13-CC0603KPX7R9BB333TR-ND - Tape & Reel (TR)
13-CC0603KPX7R9BB333CT-ND - Cut Tape (CT)
13-CC0603KPX7R9BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB333
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R9BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30200$3.02
50$0.20100$10.05
100$0.17240$17.24
500$0.12384$61.92
1,000$0.10889$108.89
2,500$0.09322$233.05
5,000$0.08380$419.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.07220$1,083.00
30,000$0.06653$1,995.90
45,000$0.06370$2,866.50
75,000$0.06056$4,542.00
105,000$0.05872$6,165.60
150,000$0.05695$8,542.50
180,000$0.05612$10,101.60
360,000$0.05330$19,188.00
375,000$0.05315$19,931.25
Manufacturers Standard Package