CC0603KPX7R8BB154 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 3,470
Unit Price: $1.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,929
Unit Price: $0.99000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.57380
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 59,858
Unit Price: $0.91000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 48,020
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7,343
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 26,894
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.19153
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 55,822
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 22,519
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2,021
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.07164
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R8BB154

DigiKey Part Number
13-CC0603KPX7R8BB154TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603KPX7R8BB154
Description
CAP CER 0.15UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.15072$2,260.80
Manufacturers Standard Package