


CC0603KPX7R7BB334 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R7BB334TR-ND - Tape & Reel (TR) 13-CC0603KPX7R7BB334CT-ND - Cut Tape (CT) 13-CC0603KPX7R7BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R7BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B334K160CT | Walsin Technology Corporation | 5,255 | 1292-1433-1-ND | $0.10000 | Direct |
| KGM15BR71C334KT | KYOCERA AVX | 11,917 | 478-KGM15BR71C334KTCT-ND | $0.14000 | Direct |
| C1608X7R1C334K080AC | TDK | 50,666 | 445-5126-1-ND | $0.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.35930 | $35.93 |
| 500 | $0.26686 | $133.43 |
| 1,000 | $0.23834 | $238.34 |
| 2,500 | $0.20846 | $521.15 |
| 5,000 | $0.19048 | $952.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.16028 | $2,404.20 |
| 30,000 | $0.14995 | $4,498.50 |
| 45,000 | $0.14477 | $6,514.65 |
| 75,000 | $0.13904 | $10,428.00 |
| 105,000 | $0.13569 | $14,247.45 |
| 150,000 | $0.13247 | $19,870.50 |

