0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KPX7R6BB225

DigiKey Part Number
13-CC0603KPX7R6BB225TR-ND - Tape & Reel (TR)
13-CC0603KPX7R6BB225CT-ND - Cut Tape (CT)
13-CC0603KPX7R6BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R6BB225
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64900$6.49
50$0.45320$22.66
100$0.39490$39.49
500$0.29526$147.63
1,000$0.26464$264.64
2,500$0.23250$581.25
5,000$0.21316$1,065.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.18928$2,839.20
30,000$0.17760$5,328.00
45,000$0.17175$7,728.75
75,000$0.16528$12,396.00
105,000$0.16149$16,956.45
150,000$0.15785$23,677.50
180,000$0.15612$28,101.60
360,000$0.15030$54,108.00
375,000$0.15000$56,250.00
Manufacturers Standard Package