0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX7R0BB102

DigiKey Part Number
13-CC0603KPX7R0BB102TR-ND - Tape & Reel (TR)
13-CC0603KPX7R0BB102CT-ND - Cut Tape (CT)
13-CC0603KPX7R0BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R0BB102
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R0BB102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
50$0.25620$12.81
100$0.22010$22.01
500$0.15996$79.98
1,000$0.14148$141.48
2,500$0.12202$305.05
5,000$0.11032$551.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.09592$1,438.80
30,000$0.08888$2,666.40
45,000$0.08536$3,841.20
75,000$0.08146$6,109.50
105,000$0.07918$8,313.90
150,000$0.07698$11,547.00
180,000$0.07594$13,669.20
360,000$0.07244$26,078.40
375,000$0.07226$27,097.50
Manufacturers Standard Package