

CC0603KPX7R0BB101 | |
---|---|
DigiKey Part Number | 13-CC0603KPX7R0BB101TR-ND - Tape & Reel (TR) 13-CC0603KPX7R0BB101CT-ND - Cut Tape (CT) 13-CC0603KPX7R0BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R0BB101 |
Description | CAP CER 100PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R0BB101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
50 | $0.26600 | $13.30 |
100 | $0.22910 | $22.91 |
500 | $0.16652 | $83.26 |
1,000 | $0.14739 | $147.39 |
2,500 | $0.12730 | $318.25 |
5,000 | $0.11523 | $576.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10033 | $1,504.95 |
30,000 | $0.09304 | $2,791.20 |
45,000 | $0.08940 | $4,023.00 |
75,000 | $0.08536 | $6,402.00 |
105,000 | $0.08300 | $8,715.00 |
150,000 | $0.08073 | $12,109.50 |
180,000 | $0.07966 | $14,338.80 |
360,000 | $0.07604 | $27,374.40 |
375,000 | $0.07584 | $28,440.00 |