1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX5R6BB105

DigiKey Part Number
13-CC0603KPX5R6BB105TR-ND - Tape & Reel (TR)
13-CC0603KPX5R6BB105CT-ND - Cut Tape (CT)
13-CC0603KPX5R6BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX5R6BB105
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX5R6BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603KRX5R6BB105YAGEO20,088311-1443-1-ND$0.82000Parametric Equivalent
0603X105K100CTWalsin Technology Corporation9,3201292-0603X105K100CT-ND$0.82000Direct
0603ZD105KAT2AKYOCERA AVX63,964478-KGM15BR51A105KTCT-ND$0.82000Direct
0603ZD105KAT4AKYOCERA AVX43,285478-KGM15BR51A105KMCT-ND$2.30000Direct
C0603C105K8PAC7411KEMET126,365399-C0603C105K8PAC7411CT-ND$1.89000Parametric Equivalent
In-Stock: 14,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.31900$15.95
100$0.27540$27.54
500$0.20160$100.80
1,000$0.17898$178.98
2,500$0.15522$388.05
5,000$0.14093$704.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.11744$1,761.60
30,000$0.10924$3,277.20
45,000$0.10514$4,731.30
75,000$0.10059$7,544.25
105,000$0.09794$10,283.70
150,000$0.09538$14,307.00
Manufacturers Standard Package