
0603ZD105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A105KMTR-ND - Tape & Reel (TR) 478-KGM15BR51A105KMCT-ND - Cut Tape (CT) 478-KGM15BR51A105KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD105KAT4A |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD105KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86900 | $86.90 |
| 500 | $0.67598 | $337.99 |
| 1,000 | $0.61653 | $616.53 |
| 2,500 | $0.55387 | $1,384.67 |
| 5,000 | $0.51613 | $2,580.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.46952 | $7,042.80 |
| 30,000 | $0.44672 | $13,401.60 |
| 45,000 | $0.43529 | $19,588.05 |
| 75,000 | $0.42263 | $31,697.25 |
| 105,000 | $0.41522 | $43,598.10 |
| 150,000 | $0.40810 | $61,215.00 |

