


CC0603KPX5R6BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX5R6BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX5R6BB105CT-ND - Cut Tape (CT) 13-CC0603KPX5R6BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX5R6BB105 |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX5R6BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44100 | $4.41 |
| 50 | $0.30180 | $15.09 |
| 100 | $0.26030 | $26.03 |
| 500 | $0.19042 | $95.21 |
| 1,000 | $0.16913 | $169.13 |
| 2,500 | $0.14669 | $366.72 |
| 5,000 | $0.13318 | $665.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10466 | $1,569.90 |
| 30,000 | $0.10371 | $3,111.30 |
| 45,000 | $0.10322 | $4,644.90 |
| 75,000 | $0.09982 | $7,486.50 |
| 105,000 | $0.09719 | $10,204.95 |
| 150,000 | $0.09465 | $14,197.50 |
| 180,000 | $0.09403 | $16,925.40 |
| 360,000 | $0.08919 | $32,108.40 |

