


CC0603JRX7R9BB222 | |
|---|---|
DigiKey Part Number | 311-3618-2-ND - Tape & Reel (TR) 311-3618-1-ND - Cut Tape (CT) 311-3618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R9BB222 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R9BB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40800 | $4.08 |
| 50 | $0.28060 | $14.03 |
| 100 | $0.24150 | $24.15 |
| 500 | $0.17638 | $88.19 |
| 1,000 | $0.15632 | $156.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12640 | $505.60 |
| 8,000 | $0.11530 | $922.40 |
| 12,000 | $0.10976 | $1,317.12 |
| 20,000 | $0.10362 | $2,072.40 |
| 28,000 | $0.10004 | $2,801.12 |
| 40,000 | $0.09659 | $3,863.60 |
| 48,000 | $0.09495 | $4,557.60 |
| 96,000 | $0.08945 | $8,587.20 |
| 100,000 | $0.08916 | $8,916.00 |

