


| CC0603JRX7R8BB682 | |
|---|---|
| DigiKey Part Number | 13-CC0603JRX7R8BB682TR-ND - Tape & Reel (TR) 13-CC0603JRX7R8BB682CT-ND - Cut Tape (CT) 13-CC0603JRX7R8BB682DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0603JRX7R8BB682 | 
| Description | CAP CER 6800PF 25V X7R 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0603JRX7R8BB682 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.43200 | $4.32 | 
| 50 | $0.29860 | $14.93 | 
| 100 | $0.25780 | $25.78 | 
| 500 | $0.18862 | $94.31 | 
| 1,000 | $0.16749 | $167.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.13311 | $532.44 | 
| 8,000 | $0.12411 | $992.88 | 
| 12,000 | $0.11825 | $1,419.00 | 
| 20,000 | $0.11519 | $2,303.80 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China