


CC0603JRX7R8BB223 | |
---|---|
DigiKey Part Number | 311-3998-2-ND - Tape & Reel (TR) 311-3998-1-ND - Cut Tape (CT) 311-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
50 | $0.26940 | $13.47 |
100 | $0.23160 | $23.16 |
500 | $0.16866 | $84.33 |
1,000 | $0.14936 | $149.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12048 | $481.92 |
8,000 | $0.10978 | $878.24 |
12,000 | $0.10443 | $1,253.16 |
20,000 | $0.09851 | $1,970.20 |
28,000 | $0.09505 | $2,661.40 |
40,000 | $0.09173 | $3,669.20 |
48,000 | $0.09015 | $4,327.20 |
96,000 | $0.08485 | $8,145.60 |
100,000 | $0.08457 | $8,457.00 |