0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603JRX7R8BB152

DigiKey Part Number
311-3996-2-ND - Tape & Reel (TR)
311-3996-1-ND - Cut Tape (CT)
311-3996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R8BB152
Description
CAP CER 1500PF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R8BB152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.43300$4.33
50$0.29900$14.95
100$0.25810$25.81
500$0.18886$94.43
1,000$0.16771$167.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11582$463.28
8,000$0.10579$846.32
12,000$0.10081$1,209.72
20,000$0.10009$2,001.80
28,000$0.09538$2,670.64
40,000$0.09496$3,798.40
48,000$0.09476$4,548.48
96,000$0.09407$9,030.72
100,000$0.09404$9,404.00
Manufacturers Standard Package