

CC0603JRX7R8BB152 | |
|---|---|
DigiKey Part Number | 311-3996-2-ND - Tape & Reel (TR) 311-3996-1-ND - Cut Tape (CT) 311-3996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R8BB152 |
Description | CAP CER 1500PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R8BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43300 | $4.33 |
| 50 | $0.29900 | $14.95 |
| 100 | $0.25810 | $25.81 |
| 500 | $0.18886 | $94.43 |
| 1,000 | $0.16771 | $167.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11582 | $463.28 |
| 8,000 | $0.10579 | $846.32 |
| 12,000 | $0.10081 | $1,209.72 |
| 20,000 | $0.10009 | $2,001.80 |
| 28,000 | $0.09538 | $2,670.64 |
| 40,000 | $0.09496 | $3,798.40 |
| 48,000 | $0.09476 | $4,548.48 |
| 96,000 | $0.09407 | $9,030.72 |
| 100,000 | $0.09404 | $9,404.00 |

