


CC0603JRX7R6BB105 | |
|---|---|
DigiKey Part Number | 311-3484-2-ND - Tape & Reel (TR) 311-3484-1-ND - Cut Tape (CT) 311-3484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R6BB105 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R6BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R7BB105 | YAGEO | 85,466 | 311-3485-1-ND | $1.73000 | Upgrade |
| 0603ZC105JAT2A | KYOCERA AVX | 459 | 478-KGM15BR71A105JTCT-ND | $4.28000 | Direct |
| 0603YC105JAT2A | KYOCERA AVX | 80,155 | 478-KGM15BR71C105JTCT-ND | $1.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71200 | $35.60 |
| 100 | $0.62480 | $62.48 |
| 500 | $0.47766 | $238.83 |
| 1,000 | $0.43229 | $432.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36444 | $1,457.76 |
| 8,000 | $0.33924 | $2,713.92 |
| 12,000 | $0.32663 | $3,919.56 |
| 20,000 | $0.31265 | $6,253.00 |
| 28,000 | $0.30448 | $8,525.44 |
| 40,000 | $0.29663 | $11,865.20 |

