1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZC105JAT2A

DigiKey Part Number
478-KGM15BR71A105JTTR-ND - Tape & Reel (TR)
478-KGM15BR71A105JTCT-ND - Cut Tape (CT)
478-KGM15BR71A105JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZC105JAT2A
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZC105JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.59000$25.90
50$1.94020$97.01
100$1.74050$174.05
500$1.40342$701.71
1,000$1.29924$1,299.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.14310$4,572.40
8,000$1.08506$8,680.48
12,000$1.05600$12,672.00
20,000$1.02378$20,475.60
28,000$1.00494$28,138.32
40,000$0.98683$39,473.20
Manufacturers Standard Package