
CC0603JRNPOYBN271 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN271TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN271CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN271 |
Description | CAP CER 270PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.51500 | $5.15 |
| 50 | $0.35460 | $17.73 |
| 100 | $0.30720 | $30.72 |
| 500 | $0.22678 | $113.39 |
| 1,000 | $0.20218 | $202.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16532 | $661.28 |
| 8,000 | $0.15168 | $1,213.44 |
| 12,000 | $0.14485 | $1,738.20 |
| 20,000 | $0.13728 | $2,745.60 |
| 28,000 | $0.13287 | $3,720.36 |
| 40,000 | $0.12862 | $5,144.80 |
| 48,000 | $0.12660 | $6,076.80 |
| 96,000 | $0.11982 | $11,502.72 |
| 100,000 | $0.11947 | $11,947.00 |





