
CC0603JRNPOYBN221 | |
---|---|
DigiKey Part Number | 311-3983-2-ND - Tape & Reel (TR) 311-3983-1-ND - Cut Tape (CT) 311-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN221 |
Description | CAP CER 220PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.49400 | $4.94 |
50 | $0.34400 | $17.20 |
100 | $0.29800 | $29.80 |
500 | $0.22836 | $114.18 |
1,000 | $0.22399 | $223.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15954 | $638.16 |
8,000 | $0.14151 | $1,132.08 |
12,000 | $0.12767 | $1,532.04 |
20,000 | $0.12679 | $2,535.80 |
28,000 | $0.11335 | $3,173.80 |
40,000 | $0.11288 | $4,515.20 |
48,000 | $0.11265 | $5,407.20 |
96,000 | $0.11186 | $10,738.56 |
100,000 | $0.11181 | $11,181.00 |