

CGA3E3C0G2E221J080AA | |
|---|---|
DigiKey Part Number | 445-5742-2-ND - Tape & Reel (TR) 445-5742-1-ND - Cut Tape (CT) 445-5742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3C0G2E221J080AA |
Description | CAP CER 220PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3C0G2E221J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52940 | $26.47 |
| 100 | $0.46120 | $46.12 |
| 500 | $0.34694 | $173.47 |
| 1,000 | $0.31184 | $311.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25189 | $1,007.56 |
| 8,000 | $0.23294 | $1,863.52 |
| 12,000 | $0.22346 | $2,681.52 |
| 20,000 | $0.21296 | $4,259.20 |
| 28,000 | $0.20682 | $5,790.96 |
| 40,000 | $0.20092 | $8,036.80 |


