
CC0603JRNPOYBN150 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPOYBN150TR-ND - Tape & Reel (TR) 13-CC0603JRNPOYBN150CT-ND - Cut Tape (CT) 13-CC0603JRNPOYBN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPOYBN150 |
Description | CAP CER 15PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPOYBN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.31980 | $15.99 |
| 100 | $0.27580 | $27.58 |
| 500 | $0.20282 | $101.41 |
| 1,000 | $0.18030 | $180.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11567 | $462.68 |
| 8,000 | $0.10565 | $845.20 |
| 12,000 | $0.10500 | $1,260.00 |
| 20,000 | $0.10425 | $2,085.00 |
| 28,000 | $0.10380 | $2,906.40 |
| 40,000 | $0.10336 | $4,134.40 |
| 48,000 | $0.10314 | $4,950.72 |
| 96,000 | $0.10241 | $9,831.36 |
| 100,000 | $0.10237 | $10,237.00 |

