0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603JRNPOABN220

DigiKey Part Number
13-CC0603JRNPOABN220TR-ND - Tape & Reel (TR)
13-CC0603JRNPOABN220CT-ND - Cut Tape (CT)
13-CC0603JRNPOABN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPOABN220
Description
CAP CER 22PF 200V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPOABN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40800$4.08
50$0.27740$13.87
100$0.23990$23.99
500$0.17476$87.38
1,000$0.15477$154.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11567$462.68
8,000$0.10132$810.56
12,000$0.10068$1,208.16
20,000$0.09996$1,999.20
28,000$0.08670$2,427.60
40,000$0.08632$3,452.80
48,000$0.08613$4,134.24
96,000$0.08549$8,207.04
100,000$0.08546$8,546.00
Manufacturers Standard Package