
CC0603JRNPO9BN332 | |
---|---|
DigiKey Part Number | 311-3968-2-ND - Tape & Reel (TR) 311-3968-1-ND - Cut Tape (CT) 311-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.89500 | $8.95 |
50 | $0.63880 | $31.94 |
100 | $0.55180 | $55.18 |
500 | $0.42632 | $213.16 |
1,000 | $0.38526 | $385.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32386 | $1,295.44 |
8,000 | $0.31724 | $2,537.92 |
12,000 | $0.24788 | $2,974.56 |
20,000 | $0.24728 | $4,945.60 |