CC0603JRNPO9BN150 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12,546
Unit Price: $1.31000
Datasheet

Upgrade


YAGEO
In Stock: 6,409
Unit Price: $1.14000
Datasheet

Upgrade


YAGEO
In Stock: 22,234
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 1,507
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 6,582
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $3.02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 317
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,914
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.35302
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.55972
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.33357
Datasheet

Direct


Walsin Technology Corporation
In Stock: 28,263
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 67,453
Unit Price: $1.06000
Datasheet

Direct


KEMET
In Stock: 3,950
Unit Price: $2.61000
Datasheet
0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
cut-tape-render

CC0603JRNPO9BN150

DigiKey Part Number
311-1060-2-ND - Tape & Reel (TR)
311-1060-1-ND - Cut Tape (CT)
311-1060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRNPO9BN150
Description
CAP CER 15PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRNPO9BN150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26900$2.69
50$0.18280$9.14
100$0.15660$15.66
500$0.11520$57.60
1,000$0.09815$98.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08201$328.04
8,000$0.07007$560.56
12,000$0.06630$795.60
20,000$0.06212$1,242.40
28,000$0.06121$1,713.88
40,000$0.05733$2,293.20
48,000$0.05622$2,698.56
96,000$0.05248$5,038.08
100,000$0.05229$5,229.00
Manufacturers Standard Package