
CC0603JRNPO9BN131 | |
|---|---|
DigiKey Part Number  | 311-3963-2-ND - Tape & Reel (TR) 311-3963-1-ND - Cut Tape (CT) 311-3963-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CC0603JRNPO9BN131  | 
Description  | CAP CER 130PF 50V C0G/NPO 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CC0603JRNPO9BN131 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.75100 | $7.51 | 
| 50 | $0.53200 | $26.60 | 
| 100 | $0.46420 | $46.42 | 
| 500 | $0.35048 | $175.24 | 
| 1,000 | $0.31549 | $315.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.22862 | $914.48 | 
| 8,000 | $0.21772 | $1,741.76 | 
| 12,000 | $0.21228 | $2,547.36 | 
| 20,000 | $0.21097 | $4,219.40 | 
| 28,000 | $0.20594 | $5,766.32 | 
| 40,000 | $0.20518 | $8,207.20 | 
| 48,000 | $0.20482 | $9,831.36 | 
| 96,000 | $0.19819 | $19,026.24 | 
| 100,000 | $0.19767 | $19,767.00 | 

