
CC0603JRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-1423-2-ND - Tape & Reel (TR) 311-1423-1-ND - Cut Tape (CT) 311-1423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO9BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35900 | $3.59 |
| 50 | $0.24640 | $12.32 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15386 | $76.93 |
| 1,000 | $0.13592 | $135.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10692 | $427.68 |
| 8,000 | $0.09698 | $775.84 |
| 12,000 | $0.09439 | $1,132.68 |
| 20,000 | $0.08892 | $1,778.40 |
| 28,000 | $0.08572 | $2,400.16 |
| 40,000 | $0.08486 | $3,394.40 |


