
CC0603JRNPO0BN180 | |
|---|---|
DigiKey Part Number | 311-1752-2-ND - Tape & Reel (TR) 311-1752-1-ND - Cut Tape (CT) 311-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN180 |
Description | CAP CER 18PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN180 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN180 | YAGEO | 5,619 | 13-AC0603JRNPO0BN180CT-ND | $0.82000 | Parametric Equivalent |
| C1608NP02A180J080AA | TDK | 7,129 | 445-C1608NP02A180J080AACT-ND | $1.23000 | Direct |
| KGM15ACG2A180JT | KYOCERA AVX | 12,233 | 478-KGM15ACG2A180JTCT-ND | $1.07000 | Direct |
| KGM15ACG2A180FT | KYOCERA AVX | 8,328 | 478-KGM15ACG2A180FTCT-ND | $3.45000 | Upgrade |
| KGM15ACG2A180GT | KYOCERA AVX | 6,370 | 478-KGM15ACG2A180GTCT-ND | $3.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24500 | $12.25 |
| 100 | $0.21050 | $21.05 |
| 500 | $0.15226 | $76.13 |
| 1,000 | $0.13434 | $134.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10762 | $430.48 |
| 8,000 | $0.09772 | $781.76 |
| 12,000 | $0.09278 | $1,113.36 |
| 20,000 | $0.08730 | $1,746.00 |
| 28,000 | $0.08410 | $2,354.80 |
| 40,000 | $0.08102 | $3,240.80 |

