
KGM15ACG2A180JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A180JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A180JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A180JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A180JT |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A180JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41060 | $20.53 |
100 | $0.35640 | $35.64 |
500 | $0.26522 | $132.61 |
1,000 | $0.23722 | $237.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16900 | $676.00 |
8,000 | $0.13245 | $1,059.60 |
12,000 | $0.13166 | $1,579.92 |
20,000 | $0.13077 | $2,615.40 |
28,000 | $0.13023 | $3,646.44 |
40,000 | $0.12970 | $5,188.00 |
48,000 | $0.12945 | $6,213.60 |
96,000 | $0.12856 | $12,341.76 |
100,000 | $0.12852 | $12,852.00 |