


CC0603JPX7R9BB473 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB473TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB473CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45700 | $4.57 |
| 50 | $0.31660 | $15.83 |
| 100 | $0.27330 | $27.33 |
| 500 | $0.20086 | $100.43 |
| 1,000 | $0.16350 | $163.50 |
| 2,500 | $0.14744 | $368.60 |
| 5,000 | $0.14095 | $704.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.11326 | $1,698.90 |
| 30,000 | $0.11224 | $3,367.20 |
| 45,000 | $0.11080 | $4,986.00 |
| 75,000 | $0.10609 | $7,956.75 |
| 105,000 | $0.10333 | $10,849.65 |
| 150,000 | $0.10178 | $15,267.00 |
| 180,000 | $0.09498 | $17,096.40 |

