


CC0603JPX7R9BB473 | |
---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB473TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB473CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.31860 | $15.93 |
100 | $0.27510 | $27.51 |
500 | $0.20216 | $101.08 |
1,000 | $0.16455 | $164.55 |
2,500 | $0.14839 | $370.97 |
5,000 | $0.14185 | $709.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.11399 | $1,709.85 |
30,000 | $0.11297 | $3,389.10 |
45,000 | $0.11152 | $5,018.40 |
75,000 | $0.10677 | $8,007.75 |
105,000 | $0.10400 | $10,920.00 |
150,000 | $0.10243 | $15,364.50 |
180,000 | $0.09581 | $17,245.80 |
375,000 | $0.09559 | $35,846.25 |