Direct
Direct
Direct
Direct
Direct



CC0603JPX7R9BB152 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB152 |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152J5RAC7411 | KEMET | 0 | 399-C0603C152J5RAC7411TR-ND | $0.60104 | Direct |
| KGM15AR71H152JM | KYOCERA AVX | 0 | 478-KGM15AR71H152JMTR-ND | $0.38742 | Direct |
| KGM15AR71H152JT | KYOCERA AVX | 9,869 | 478-KGM15AR71H152JTCT-ND | $1.97000 | Direct |
| VJ0603Y152JXACW1BC | Vishay Vitramon | 0 | 720-VJ0603Y152JXACW1BCCT-ND | $0.82000 | Direct |
| VJ0603Y152JXAPW1BC | Vishay Vitramon | 0 | VJ0603Y152JXAPW1BC-ND | $0.14815 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10779 | $1,616.85 |




