VJ0603Y152JXACW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 28,929
Unit Price: $2.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.31514
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.29420
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.54167
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.22090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.75001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.14815
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.38742
Datasheet

Direct


KYOCERA AVX
In Stock: 9,869
Unit Price: $1.97000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.77136
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.57631
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.42174
Datasheet
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y152JXACW1BC

DigiKey Part Number
720-VJ0603Y152JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y152JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y152JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y152JXACW1BC
Description
CAP CER 1500PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y152JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y152JXAACVishay Vitramon28,929720-VJ0603Y152JXAACCT-ND$2.22000Upgrade
VJ0603Y152JXAAPVishay Vitramon0VJ0603Y152JXAAP-ND$0.31514Upgrade
VJ0603Y152JXBACVishay Vitramon0VJ0603Y152JXBAC-ND$0.29420Upgrade
VJ0603Y152JXBAPVishay Vitramon0VJ0603Y152JXBAP-ND$0.54167Upgrade
VJ0603Y152JXBCW1BCVishay Vitramon0VJ0603Y152JXBCW1BC-ND$0.25417Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41900$4.19
50$0.28780$14.39
100$0.24830$24.83
500$0.18070$90.35
1,000$0.15999$159.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.12918$516.72
8,000$0.11777$942.16
12,000$0.11207$1,344.84
20,000$0.10575$2,115.00
28,000$0.10205$2,857.40
40,000$0.09850$3,940.00
Manufacturers Standard Package