
VJ0603Y152JXAAC | |
---|---|
DigiKey Part Number | 720-VJ0603Y152JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y152JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y152JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y152JXAAC |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y152JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.20900 | $12.09 |
50 | $0.83820 | $41.91 |
100 | $0.63720 | $63.72 |
500 | $0.51808 | $259.04 |
1,000 | $0.45452 | $454.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.34128 | $1,365.12 |
8,000 | $0.32097 | $2,567.76 |