
CC0603JPNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN150TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN150CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.18280 | $9.14 |
| 100 | $0.15660 | $15.66 |
| 500 | $0.11178 | $55.89 |
| 1,000 | $0.09807 | $98.07 |
| 2,500 | $0.08364 | $209.10 |
| 5,000 | $0.07503 | $375.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.07609 | $1,141.35 |

