24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO9BN240

DigiKey Part Number
311-3928-2-ND - Tape & Reel (TR)
311-3928-1-ND - Cut Tape (CT)
311-3928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO9BN240
Description
CAP CER 24PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO9BN240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO9BN240YAGEO50,82513-CC0603FRNPO9BN240CT-ND$1.56000Upgrade
06035A240GAT2AKYOCERA AVX5,890478-06035A240GAT2ACT-ND$3.04000Direct
06031A240FAT2AKYOCERA AVX39,855478-10196-1-ND$3.45000Upgrade
06031A240GAT2AKYOCERA AVX3,406478-06031A240GAT2ACT-ND$3.04000Upgrade
C0603C240G5GACTUKEMET6,036399-C0603C240G5GACTUCT-ND$5.43000Parametric Equivalent
In-Stock: 623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55100$5.51
50$0.38320$19.16
100$0.33210$33.21
500$0.24550$122.75
1,000$0.21886$218.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17066$682.64
8,000$0.15666$1,253.28
12,000$0.14965$1,795.80
20,000$0.14189$2,837.80
28,000$0.13735$3,845.80
40,000$0.13299$5,319.60
Manufacturers Standard Package