
CC0603GRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-3916-2-ND - Tape & Reel (TR) 311-3916-1-ND - Cut Tape (CT) 311-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.71000 | $7.10 |
| 50 | $0.49760 | $24.88 |
| 100 | $0.43400 | $43.40 |
| 500 | $0.32618 | $163.09 |
| 1,000 | $0.29305 | $293.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21131 | $845.24 |
| 8,000 | $0.20054 | $1,604.32 |
| 12,000 | $0.19517 | $2,342.04 |
| 20,000 | $0.19394 | $3,878.80 |
| 28,000 | $0.18896 | $5,290.88 |
| 40,000 | $0.18825 | $7,530.00 |
| 48,000 | $0.18791 | $9,019.68 |
| 96,000 | $0.18242 | $17,512.32 |
| 100,000 | $0.18194 | $18,194.00 |

