
CC0603GRNPO9BN101 | |
|---|---|
DigiKey Part Number | 311-3351-2-ND - Tape & Reel (TR) 311-3351-1-ND - Cut Tape (CT) 311-3351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49800 | $4.98 |
| 50 | $0.34260 | $17.13 |
| 100 | $0.29620 | $29.62 |
| 500 | $0.21816 | $109.08 |
| 1,000 | $0.19425 | $194.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12440 | $497.60 |
| 8,000 | $0.11431 | $914.48 |
| 12,000 | $0.10930 | $1,311.60 |
| 20,000 | $0.10853 | $2,170.60 |
| 28,000 | $0.10380 | $2,906.40 |
| 40,000 | $0.10336 | $4,134.40 |
| 48,000 | $0.10314 | $4,950.72 |
| 96,000 | $0.10241 | $9,831.36 |
| 100,000 | $0.10237 | $10,237.00 |

