CC0603GRNPO0BN680 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $1.42022
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.72389
Datasheet

Direct


KYOCERA AVX
In Stock: 7,867
Unit Price: $3.29000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.37340
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603GRNPO0BN680

DigiKey Part Number
13-CC0603GRNPO0BN680TR-ND - Tape & Reel (TR)
13-CC0603GRNPO0BN680CT-ND - Cut Tape (CT)
13-CC0603GRNPO0BN680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603GRNPO0BN680
Description
CAP CER 68PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603GRNPO0BN680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C680G1GACTUKEMET0399-C0603C680G1GACTUTR-ND$1.42022Direct
KGM15ACG2A680GMKYOCERA AVX0478-KGM15ACG2A680GMTR-ND$0.72389Direct
KGM15ACG2A680GTKYOCERA AVX7,867478-KGM15ACG2A680GTCT-ND$3.29000Direct
VJ0603A680GXBCW1BCVishay Vitramon0VJ0603A680GXBCW1BC-ND$0.37340Direct
VJ0603A680GXBPW1BCVishay Vitramon0VJ0603A680GXBPW1BC-ND$0.32899Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.54300$5.43
50$0.37500$18.75
100$0.32470$32.47
500$0.23974$119.87
1,000$0.21359$213.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16638$665.52
8,000$0.15265$1,221.20
12,000$0.14578$1,749.36
20,000$0.13817$2,763.40
28,000$0.13372$3,744.16
40,000$0.12944$5,177.60
Manufacturers Standard Package