Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

KGM15ACG2A680GM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A680GMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A680GM |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A680GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A680FT | KYOCERA AVX | 243 | 478-KGM15ACG2A680FTCT-ND | $3.45000 | Upgrade |
| KGM15ACG2A680GT | KYOCERA AVX | 7,867 | 478-KGM15ACG2A680GTCT-ND | $3.29000 | Parametric Equivalent |
| C0603C680G1GACTU | KEMET | 0 | 399-C0603C680G1GACTUTR-ND | $1.42022 | Direct |
| CC0603GRNPO0BN680 | YAGEO | 0 | 13-CC0603GRNPO0BN680CT-ND | $0.99000 | Direct |
| VJ0603A680GXBCW1BC | Vishay Vitramon | 0 | VJ0603A680GXBCW1BC-ND | $0.37340 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.72389 | $10,858.35 |





